Arrow Electronic Components Online
AEKPOWL5964V1|STMICRO|originalImage
AEKPOWL5964V1|STMICRO|limage
Power Management Development Boards and Kits

AEK-POW-L5964V1

L5964 DC to DC Converter and Switching Regulator Chip/PMIC Solution 3.3V/5V/9V Output Expansion Board

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Type
    Expansion Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip/PMIC Solution
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    9(Typ)|5(Typ)|3.3(Typ)
  • Output Current (mA)
    3000
  • Input Voltage Range
    6VDC to 14VDC
  • Supported Device
    L5964
  • Product Length (mm)
    84.7
  • Product Depth (mm)
    81.3

Documentation and Resources

Datasheets
Design resources