Arrow Electronic Components Online
AEKMCUC1MLIT1|STMICRO|limage
AEKMCUC1MLIT1|STMICRO|originalImage
Embedded System Development Boards and Kits

AEK-MCU-C1MLIT1

SPC582B60E1 Microcontroller Evaluation Board 80MHz CPU 1MB Flash Win

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device
    SPC582B60E1
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    1MB
  • Program Memory Type
    Flash
  • USB
    1
  • Operating Systems
    Win
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources