DC to DC Converter and Switching Regulator Module
AEE00CC18-LS
Module DC-DC 2-OUT -15V/15V 0.5A/0.5A 15W 5-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
-15|15
Output Current (A)
0.5
Output Power (W)
15
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300
Switching Regulator
Yes
Line Regulation
0.5%
Efficiency (%)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Output Type
Fixed
Mounting
Through Hole
Package Height
11.3
Package Width
25.4
Package Length
50.8
PCB changed
5
Pin Count
5

