Arrow Electronic Components Online
AEA0810470M063R|KYOCERAAVX|simage
AEA0810470M063R|KYOCERAAVX|limage
Capacitor Aluminum Electrolytic

AEA0810470M063R

Cap Aluminum Lytic 47uF 63V 20% (8 X 10.5mm) SMD 0.2A 5000h 105°C T/R

KYOCERA AVX Components Corporation
Datasheets 

KYOCERA AVX's range of Aluminum Chip Capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements. Specialized characteristics of the conductive polymer and hybrid electrolytic solutions include smaller case sizes and higher tolerance for ripple currents, inrush currents, and high temperatures than standard aluminum electrolytic solutions.

Applications

  • •  Industrial / Consumer Electronics
  • •  DC/DC Converters
  • •  Lighting
  • •  DC / DC Convectors, for high density SMD boards and higher operation temperature environment applications

Series Specs

  • •  AEA Series -55°C to +105°C/ 22uF to 6800uF/ 6.3V to 100V/5000h
  • •  AEH Series -55°C to +125°C/ 2.2uF to 470uF/ 10V to 400V/5000h
  • •  AEF Series -55°C to +105°C/2,2uF-470uF/6,3V-400V/6000h
  • •  AEK Series -55°C to +105°C/1uF-1000uF/6,3-400V/3000h

Read More

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Maximum Impedance (Ohm)
    0.7@25°C@100kHz
  • IR (mA)
    0.2
  • IL (uA)
    30@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.5
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources