Microprocessors - MPUs
AE722F80F55D5LS-Y
MPU E7 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 194-Pin FBGA Tray
Alif SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002
Part Status
Active
HTS
8542.31.00.25
Automotive
Unknown
PPAP
Unknown
Family Name
E7
Instruction Set Architecture
RISC
Device Core
ARM Cortex M55|ARM Cortex A32
Core Architecture
ARM
Number of CPU Cores
4
Data Bus Width (bit)
32
Instruction Cache Size
32KB
On-Chip Memory
13.5MB/SRAM
Maximum Speed (MHz)
800|160|400
Interface Type
CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB
UART
9
USART
0
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
5
I2C
5
I2S
5
CAN
1
Memory Card Interface
SD/SDIO/eMMC
Ethernet
1
Ethernet Interface Type
RMII
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.98
I/O Voltage (V)
1.8|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tray
Mounting
Surface Mount
Package Height
0.96
Package Width
10
Package Length
10
PCB changed
194
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
194
Lead Shape
Ball

