Arrow Electronic Components Online
AE512F80F55D5LSY|ALIFSEMI|simage
AE512F80F55D5LSY|ALIFSEMI|limage
Microprocessors - MPUs

AE512F80F55D5LS-Y

MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 194-Pin FBGA Tray

Alif Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Family Name
    E5
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A32|ARM Cortex M55
  • Core Architecture
    ARM
  • Number of CPU Cores
    3
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • On-Chip Memory
    13.5MB/SRAM
  • Maximum Speed (MHz)
    800|400|160
  • Interface Type
    CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB
  • UART
    9
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    5
  • I2C
    5
  • I2S
    5
  • CAN
    1
  • Memory Card Interface
    SD/SDIO/eMMC
  • Ethernet
    1
  • Ethernet Interface Type
    RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    1.62
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.98
  • I/O Voltage (V)
    1.8|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.96
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    194
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    194

Documentation and Resources

Datasheets
Design resources