Microprocessors - MPUs
AE512F80F55D5AS-T
MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 208-Pin WLCSP T/R
Alif SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002
Part Status
Active
HTS
8542.31.00.25
Automotive
Unknown
PPAP
Unknown
Family Name
E5
Instruction Set Architecture
RISC
Device Core
ARM Cortex A32|ARM Cortex M55
Core Architecture
ARM
Number of CPU Cores
3
Data Bus Width (bit)
32
Instruction Cache Size
32KB
On-Chip Memory
13.5MB/SRAM
Maximum Speed (MHz)
800|400|160
Interface Type
CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB
UART
9
USART
0
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
5
I2C
5
I2S
5
CAN
1
Memory Card Interface
SD/SDIO/eMMC
Ethernet
1
Ethernet Interface Type
RMII
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.98
I/O Voltage (V)
1.8|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
6.67
Package Length
7.51
PCB changed
208
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
208

