Arrow Electronic Components Online
AE302F80F55D5LEY|ALIFSEMI|limage
AE302F80F55D5LEY|ALIFSEMI|simage
Microcontrollers - MCUs

AE302F80F55D5LE-Y

FBGA - Fully featured MAX E3 with 2xM-55,2xU-55 with 5.5MB NV RAM and 13.5MB SRAM

Alif Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Family Name
    Ensemble
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M55
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    400
  • Maximum Clock Rate (MHz)
    400
  • Data Bus Width (bit)
    32
  • RAM Size
    13.5MB
  • Interface Type
    CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB
  • Number of I/Os
    120
  • No. of Timers
    16
  • Number of ADCs
    4
  • ADC Channels
    18/18/18/4
  • ADC Resolution (bit)
    12/12/12/24
  • Number of DACs
    1
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    9
  • USB
    1
  • SPI
    5
  • I2C
    5
  • I2S
    5
  • CAN
    1
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.62
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.98
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.96
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    194
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    194

Documentation and Resources

Datasheets
Design resources