Microcontrollers - MCUs
AE302F80F5582AE-T
MCU 32-bit ARM Cortex M55 RISC 1.8V 208-Pin WLCSP T/R
Alif SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002
Part Status
Active
HTS
8542.31.00.25
Automotive
Unknown
PPAP
Unknown
Family Name
Ensemble
Instruction Set Architecture
RISC
Device Core
ARM Cortex M55
Core Architecture
ARM
Maximum CPU Frequency (MHz)
400
Maximum Clock Rate (MHz)
400
Data Bus Width (bit)
32
RAM Size
8.25MB
Interface Type
CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB
Number of I/Os
120
No. of Timers
16
Number of ADCs
4
ADC Channels
18/18/18/4
ADC Resolution (bit)
12/12/12/24
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
0
UART
9
USB
1
SPI
5
I2C
5
I2S
5
CAN
1
Ethernet
1
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
6.67
Package Length
7.51
PCB changed
208
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
208

