Microcontrollers - MCUs
AE302F80C1557LE-Y
MCU 32-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA Tray
Alif SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002
Part Status
Active
HTS
8542.31.00.25
Automotive
Unknown
PPAP
Unknown
Family Name
Ensemble
Instruction Set Architecture
RISC
Device Core
ARM Cortex M55
Core Architecture
ARM
Maximum CPU Frequency (MHz)
400
Maximum Clock Rate (MHz)
400
Data Bus Width (bit)
32
RAM Size
5.75MB
Interface Type
Ethernet/I2C/I2S/I3C/SPI/UART/USB
Number of I/Os
88
No. of Timers
16
Number of ADCs
4
ADC Channels
18/18/18/4
ADC Resolution (bit)
12/12/12/24
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
0
UART
9
USB
1
SPI
5
I2C
5
I2S
5
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
0.96
Package Width
10
Package Length
10
PCB changed
194
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
194
Lead Shape
Ball

