Common Mode Chokes - CMCs
AE2002
Common Mode Chokes Dual 160uH 0.1A 0.005Ohm DCR SMD Automotive AEC-Q200
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
160u
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
0.005
Maximum Voltage Rating
60V
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
4.7
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.05
Order Quantity

