Arrow Electronic Components Online
AECCMMT9M114C105|APPLETEC|simage
AECCMMT9M114C105|APPLETEC|limage
Cameras

AE-CCM-MT9M114-C-105

1.26MP RGB MIPI Compact Camera Module

Appletec Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Type
    Camera Module
  • Function
    Video
  • Image Color
    Color
  • Interface Type
    MIPI
  • Imaging Technology
    CMOS
  • Sensor Resolution (Pixels)
    1.26M
  • Frame Rate (fps)
    30
  • Minimum Operating Temperature (°C)
    16
  • Maximum Operating Temperature (°C)
    28

Documentation and Resources

Datasheets
Design resources