Embedded System Development Boards and Kits
ADZS-SC584-EZLITE
ADSP-SC584 DSP Evaluation Kit 25MHz/450MHz CPU 256MB RAM 128B/16MB SPI EEPROM/SPI Flash
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Evaluation Kit
Supported Device
ADSP-SC584
Supported Device Technology
DSP
RAM Size
256MB
Program Memory Size
128B/16MB
Program Memory Type
SPI EEPROM/SPI Flash
USB
1
Ethernet
2
CAN
2
PC Card Interface
MMC/SD
JTAG Support
Yes
Main Program Memory Type
EEPROM/Flash
Daughter Cards
No

