Embedded System Development Boards and Kits
ADZS-BF609-EZLITE
ADSP-BF609 DSP Evaluation Kit 25MHz/48MHz/500MHz CPU 128MB RAM 4MB/32MB Flash/Serial Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win XP Professional SP3/Win Vista Business/Win Vista Enterprise/Win Vista Ultimate SP3
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
ADSP-BF609
Supported Device Technology
DSP
RAM Size
128MB
Program Memory Size
4MB/32MB
Program Memory Type
Flash/Serial Flash
USB
1
RS232
1
Ethernet
1
CAN
1
SPI
1
UART
1
Operating Systems
Win 7 Enterprise|Win 7 Professional|Win 7 Ultimate|Win XP Professional SP3|Win Vista Business|Win Vista Enterprise|Win Vista Ultimate SP3
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No
Order Quantity

