Arrow Electronic Components Online
ADZSA2BANALYZER|ADI|simage
ADZSA2BANALYZER|ADI|limage
In-Circuit Programmers, Emulators and Debuggers

ADZS-A2B-ANALYZER

AD243x/AD242x USB Interface Emulator

Analog Devices

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.90.00
  • Type
    Emulator
  • Supported Device
    AD243x/AD242x
  • Operating Systems
    Win 10|MacOS|Linux
  • Windows
    Win 10
  • Linux
    Linux 64-bit
  • PC Interface Type
    USB

Documentation and Resources

Datasheets
Design resources