Arrow Electronic Components Online
ADZS21262EZLITE|ADI|limage
ADZS21262EZLITE|ADI|simage
Embedded System Development Boards and Kits

ADZS-21262-EZLITE

ADSP-21262 DSP Evaluation Board 300MHz CPU 512KB RAM 1MB/2MB Flash/SPI Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win Vista Business SP2 32 bit/Win Vista Enterprise SP2 32 bit/Win Vista Ultimate SP2 32 bit/Win XP Professional SP3

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADSP-21262
  • Supported Device Technology
    DSP
  • RAM Size
    512KB
  • Program Memory Size
    1MB/2MB
  • Program Memory Type
    Flash/SPI Flash
  • USB
    1
  • SPI
    1
  • Operating Systems
    Win 7 Enterprise|Win 7 Professional|Win 7 Ultimate|Win Vista Business SP2 32 bit|Win Vista Enterprise SP2 32 bit|Win Vista Ultimate SP2 32 bit|Win XP Professional SP3
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources