Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
7A994
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Typical Sensitivity (mV/°/s)
1
Typical Angular Rate Noise Density (°/s/rtHz)
0.25
Typical Angular Velocity (°/s)
±2000
Shock (g)
10000
Typical Bandwidth (Hz)
2000
Technology
MEMS
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Operating Supply Current (mA)
3.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Linearity
Yes
Packaging
Tray
Mounting
Through Hole
Package Height
9
Package Width
2.85
Package Length
8
PCB changed
15
Supplier Package
CBTIP
Pin Count
15