Arrow Electronic Components Online
No Image Available
Gyroscopes

ADXRS620BBGZ

MEMS Single Axis ±300°/s 32-Pin CBGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    7A994
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Axis Type
    Single
  • Typical Sensitivity (mV/°/s)
    6
  • Typical Angular Rate Noise Density (°/s/rtHz)
    0.05
  • Typical Angular Velocity (°/s)
    ±300(Min)
  • Shock (g)
    2000
  • Typical Bandwidth (Hz)
    2500(Max)
  • Technology
    MEMS
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Operating Supply Current (mA)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Linearity
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max)
  • Package Width
    6.85
  • Package Length
    6.85
  • PCB changed
    32
  • Standard Package Name
    BGA
  • Supplier Package
    CBGA
  • Pin Count
    32
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources