Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
7A994
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Axis Type
Single
Typical Angular Rate Noise Density (°/s/rtHz)
0.015
Typical Angular Velocity (°/s)
±400(Max)
Shock (g)
2000
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.25
Maximum Operating Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Linearity
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
4
Package Width
9
Package Length
9
PCB changed
14
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
14