Accelerometers
ADXL362BCCZ-RL
Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±2/±4/±8
Resonant Frequency (kHz)
3.5
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.06
Package Width
3
Package Length
3.25
PCB changed
16
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
16
Lead Shape
No Lead

