Arrow Electronic Components Online
ADXL358BCCZRL7|ADI|limage
ADXL358BCCZRL7|ADI|simage
Accelerometers

ADXL358BCCZ-RL7

Accelerometer Triple ±10g/±20g 2.5V 80mV/g/40mV/g 14-Pin LGA T/R

Analog Devices
Datasheets 

The ADXL358 offers industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration.

The low noise of the ADXL358 over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications.



Key Features and Benefits


  • •  0 g offset vs. temperature (all axes): ±0.2 mg/°C typical
  • •  Ultralow noise spectral density (all axes): 80 μg/√Hz
  • •  Low power, VSUPPLY (LDO regulator enabled)
  • •  In measurement mode: 150 μA
  • •  In standby mode: 21 μA
  • •  User adjustable analog output bandwidth
  • •  Integrated temperature sensor
  • •  Voltage range options
  • •  VSUPPLY with internal regulators: 2.25 V to 3.6 V
  • •  V1P8ANA, V1P8DIG with internal LDO regulator bypassed: 1.8 V typical ± 10%
  • •  Operating temperature range: −40°C to +125°C
  • •  14-terminal, 4 mm × 4 mm × 1.04 mm, LGA package


Applications


  • •  Inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs)
  • •  Platform stabilization systems
  • •  Structural health monitoring
  • •  Seismic imaging
  • •  Tilt sensing
  • •  Robotics
  • •  Condition monitoring


Evaluation Board

The ADXL358 can be evaluated with the EVAL-ADXL358.


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Triple
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±10/±20
  • Device Sensitivity Range
    40mV/g|80mV/g
  • Output Type
    Analog
  • Minimum Output Voltage (V)
    -0.3
  • Maximum Output Voltage (V)
    2.28
  • Minimum Operating Supply Voltage (V)
    2.25
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.04
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    14
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources