Arrow Electronic Components Online
ADXL345BCCZRL7|ADI|limage
ADXL345BCCZRL7|ADI|simage
Accelerometers

ADXL345BCCZ-RL7

Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Triple
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±2/±4/±8/±16
  • Resonant Frequency (kHz)
    400(Max)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    3
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources