Accelerometers
ADXL344ACCZ-RL7
Accelerometer Triple ±2g/±4g/±8g/±16g 2.6V 16-Pin LGA T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Axis Type
Triple
Module/IC Classification
IC
Acceleration (g)
±2/±4/±8/±16
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
2.6
Maximum Operating Supply Voltage (V)
2.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
16
Lead Shape
No Lead

