Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Axis Type
Dual
Module/IC Classification
IC
Acceleration (g)
±2
Resonant Frequency (kHz)
5.5
Output Type
Digital
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.98
Package Width
5
Package Length
5
PCB changed
8
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
8
Lead Shape
No Lead

