Top Purchased
Accelerometers
ADXL103CE-REEL
Accelerometer Single ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Axis Type
Single
Module/IC Classification
IC
Acceleration (g)
±1.7
Device Sensitivity Range
960mV/g to 1040mV/g
Resonant Frequency (kHz)
5.5
Output Type
Analog
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.98
Package Width
5
Package Length
5
PCB changed
8
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
8
Lead Shape
No Lead

