Arrow Electronic Components Online
ADXL1005BCPZ|ADI|simage
ADXL1005BCPZ|ADI|limage
Accelerometers

ADXL1005BCPZ

Accelerometer Single ±100g 5V 20mV/g 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Single
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±100
  • Device Sensitivity Range
    20mV/g
  • Resonant Frequency (kHz)
    42
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.78
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources