Arrow Electronic Components Online
ADXL1003BCPZRL7|ADI|simage
ADXL1003BCPZRL7|ADI|limage
Accelerometers

ADXL1003BCPZ-RL7

Accelerometer Single ±200g 5V 9.2mV/g to 10.8mV/g 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Features and Benefits:

  • Single, in-plane axis accelerometer with analog output

  • Full-scale range: ±200 g

  • Linear frequency response range: dc to 15 kHz typical (3 dB point)

    • Resonant frequency: 28 kHz typical

  • Ultralow noise density 45 μg/√Hz

  • Overrange sensing plus dc coupling allows fast recovery time

  • Complete electromechanical self test

  • Sensitivity performance

    • Sensitivity stability over temperature within ± 5%

    • Linearity to ±0.2% of full-scale range

    • Cross-axis sensitivity ± 1%/± 0.8% (z-axis acceleration effect on x-axis, y-axis acceleration effect on x-axis)

  • Single-supply operation

    • Output voltage ratiometric to supply

    • Low power consumption: 1.0 mA typical

    • Power saving standby operation mode with fast recovery

  • RoHS compliant

  • −40°C to +125°C temperature range

  • 32-lead, 5 mm × 5 mm × 1.8 mm LFCSP package

Product Details:

The ADXL1003 delivers ultralow noise density over an extended frequency range and is optimized for bearing fault detection and diagnostics. The ADXL1003 has typical noise density of 45 μg/√Hz across the linear frequency range. Microelectronicmechanical systems (MEMS) accelerometers have stable and repeatable sensitivity, and are immune to external shocks up to 10,000 g.

The integrated signal conditioning electronics enable such features as full electrostatic self test (ST) and an overrange (OR) indicator, useful for embedded applications. With low power and single-supply operation of 3.0 V to 5.25 V, the ADXL1003 also enables wireless sensing product design. The ADXL1003 is available in a 5 mm × 5 mm × 1.8 mm LFCSP package, and operates over the −40°C to +125°C temperature range.

Applications:

  • Condition monitoring

  • Predictive maintenance

  • Asset health

  • Test and measurement

  • Health usage monitoring system (HUMSs)

  • Acoustic emissionst

View eval board: EVAL-ADXL1001Z!

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Single
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±200
  • Device Sensitivity Range
    9.2mV/g to 10.8mV/g
  • Resonant Frequency (kHz)
    28
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.78 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources