Arrow Electronic Components Online
ADW54011Z0REEL7|ADI|limage
ADW54011Z0REEL7|ADI|simage
RF Switches

ADW54011Z-0REEL7

RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP T/R Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Type
    SP4T
  • Switch Configuration
    Single SP4T
  • Number of Switches
    1
  • Switching Speed (ns)
    0.000009
  • Frequency Band (MHz)
    0 to 2500
  • Maximum Frequency (MHz)
    2500
  • Minimum Isolation (dB)
    30
  • Maximum Insertion Loss (dB)
    1.5
  • Technology
    CMOS
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    2.75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    6.5 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources