Arrow Electronic Components Online
ADW1105TW|PANASONI|simage
ADW1105TW|PANASONI|limage
Power Relays

ADW1105TW

Power Relay 5VDC 8A SPST-NO(24mm 10mm 18.8mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    40
  • Coil Resistance (Ohm)
    125
  • Maximum Pick-Up Voltage
    4VDC
  • Minimum Dropout Voltage
    4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    8
  • Maximum Switching Power
    2kVA
  • Operate Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Single Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    8
  • Product Length (mm)
    24
  • Product Depth (mm)
    10
  • Product Height (mm)
    18.8

Documentation and Resources

Datasheets
Design resources