Video Encoders/Decoders
ADV8005KBCZ-8C
Video Encoder 1 ADC 6 DAC 12bit 425-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
Encoder
ADC/DAC Resolution (bit)
12
Number of ADCs
1
Number of DACs
6
Standard Input Type
CCIR-656|ITU-R.BT.656
Minimum Operating Supply Voltage (V)
1.746
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.854
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.01
Package Width
19
Package Length
19
PCB changed
425
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
425
Lead Shape
Ball

