Arrow Electronic Components Online
Transceivers Misc

ADV7626KBCZ-8

HDMI Transceiver 1TX 1RX 260-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    HDMI Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Protocols Supported
    HDCP
  • Minimum Dual Supply Voltage (V)
    3.14|1.71
  • Typical Dual Supply Voltage (V)
    1.8|3.3
  • Maximum Dual Supply Voltage (V)
    1.89|3.46
  • Maximum Supply Current (mA)
    326.1(Typ)
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.01
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    260
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    260
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources