Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
HDMI Receiver
Number of Receivers
2
Minimum Single Supply Voltage (V)
1.71|3.14
Typical Single Supply Voltage (V)
1.8|3.3
Maximum Single Supply Voltage (V)
1.89|3.46
Maximum Supply Current (mA)
36.9|57.6|114.4|188.1
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
64
Lead Shape
Gull-wing

