Video Encoders/Decoders
ADV7391BCPZ
Video Encoder 3 DAC 10bit Automotive 32-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Encoder
ADC/DAC Resolution (bit)
10
Number of DACs
3
Signal to Noise Ratio (dB)
75
Standard Input Type
CCIR-656|ITU-R BT.1358
Standard Output Type
NTSC|PAL
Minimum Operating Supply Voltage (V)
1.71|2.6
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.465|3.63
Typical Supply Current (mA)
1|4|81|122
Power Supply Type
Digital|Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

