Arrow Electronic Components Online
ADV7281WBCPZ|ADI|simage
ADV7281WBCPZ|ADI|limage
Video Encoders/Decoders

ADV7281WBCPZ

Video Decoder 1 ADC 10bit Automotive AEC-Q100 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Decoder
  • ADC/DAC Resolution (bit)
    10
  • Number of ADCs
    1
  • Signal to Noise Ratio (dB)
    58
  • Standard Input Type
    NTSC|PAL|SECAM
  • Standard Output Type
    ITU-R BT.656
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.89
  • Typical Supply Current (mA)
    60|75
  • Maximum Power Dissipation (mW)
    1(Typ)
  • Power Supply Type
    Digital|Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources