Video Encoders/Decoders
ADV7281WBCPZ-MA-RL
Video Decoder 1 ADC 10bit Automotive AEC-Q100 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.30
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Decoder
ADC/DAC Resolution (bit)
10
Number of ADCs
1
Signal to Noise Ratio (dB)
58
Standard Input Type
NTSC|PAL|SECAM
Standard Output Type
ITU-R BT.656
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
Typical Supply Current (mA)
60|75
Maximum Power Dissipation (mW)
1(Typ)
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

