Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Encoder
ADC/DAC Resolution (bit)
10
Number of DACs
6
Typical Signal to Noise Ratio (dB)
78.5
Standard Input Type
CCIR-656, ITU-R.BT.656
Standard Output Type
NTSC, PAL
Minimum Operating Supply Voltage (V)
3.15, 4.75
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
3.6, 5.25
Typical Supply Current (mA)
6, 29, 120
Power Supply Type
Analog, Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing
Family/Series
ADV7194
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
90
MSL
3
We don't have prices now, please check later
Order Quantity

