Arrow Electronic Components Online
ADV7181DWBCPZ|ADI|simage
ADV7181DWBCPZ|ADI|limage
Video Encoders/Decoders

ADV7181DWBCPZ

Video Decoder 4 ADC 10bit Automotive AEC-Q100 64-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Decoder
  • ADC/DAC Resolution (bit)
    10
  • Number of ADCs
    4
  • Signal to Noise Ratio (dB)
    56
  • Standard Input Type
    SECAM|PAL|NTSC
  • Standard Output Type
    ITU-R BT.656
  • Minimum Operating Supply Voltage (V)
    1.65|3.15
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Maximum Operating Supply Voltage (V)
    3.45|2
  • Typical Supply Current (mA)
    106|200
  • Power Supply Type
    Digital|Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources