Arrow Electronic Components Online
ADV7181CWBSTZREEL|ADI|simage
ADV7181CWBSTZREEL|ADI|limage
Video Encoders/Decoders

ADV7181CWBSTZ-REEL

Video Decoder 4 ADC 10bit Automotive AEC-Q100 64-Pin LQFP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Decoder
  • ADC/DAC Resolution (bit)
    10
  • Number of ADCs
    4
  • Typical Signal to Noise Ratio (dB)
    60
  • Standard Input Type
    NTSC|PAL|SECAM
  • Standard Output Type
    ITU-R BT.656
  • Minimum Operating Supply Voltage (V)
    1.65|3.15
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    2|3.45
  • Typical Supply Current (mA)
    106|200
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources