Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
Decoder
ADC/DAC Resolution (bit)
10
Number of ADCs
1
Signal to Noise Ratio (dB)
57.1
Standard Input Type
NTSC|PAL|SECAM
Standard Output Type
PAL|SECAM|NTSC
Minimum Operating Supply Voltage (V)
1.71|1.62|1.65
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|2|3.6
Typical Supply Current (mA)
77
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

