Arrow Electronic Components Online
ADV3003ACPZ|ADI|simage
ADV3003ACPZ|ADI|limage
Analog Switch Multiplexers

ADV3003ACPZ

Analog Switch Single SPST 40-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Data Rate (Mbps)
    2250
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources