Arrow Electronic Components Online
ADUM77018BRIZ|ADI|simage
ADUM77018BRIZ|ADI|limage
Analog to Digital Converters - ADCs

ADUM7701-8BRIZ

1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Interface Type
    Serial
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±0.32V
  • Typical Power Dissipation (mW)
    51
  • Maximum Power Dissipation (mW)
    71.5
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±0.2%FSR
  • Signal to Noise Ratio
    86dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    7.5
  • Package Length
    5.85
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources