Arrow Electronic Components Online
ADUM7642CRQZRL7|ADI|simage
ADUM7642CRQZRL7|ADI|limage
Digital Isolators

ADUM7642CRQZ-RL7

Digital Isolator 6-CH 25Mbps 20-Pin QSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels per Chip
    6
  • Maximum Data Rate
    25Mbps
  • Maximum Rise Time (ns)
    2(Typ)
  • Maximum Fall Time (ns)
    2(Typ)
  • Minimum Pulse Width (ns)
    40
  • Maximum Pulse Width Distortion (ns)
    50
  • Maximum Propagation Delay Skew (ns)
    14
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Propagation Delay Time (tPHL) (ns)
    14
  • Minimum Isolation Voltage (Vrms)
    1000
  • Maximum Propagation Delay Time (tPLH) (ns)
    14
  • Maximum Working Insulation Voltage
    420Vp
  • Maximum Quiescent Supply Current (mA)
    1.16/0.98
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Forward/Reverse Channels
    4/2
  • Minimum Common Mode Rejection (kV/us)
    15
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    3.91 mm
  • Package Length
    8.66 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources