Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels per Chip
6
Maximum Data Rate
25Mbps
Maximum Rise Time (ns)
2(Typ)
Maximum Fall Time (ns)
2(Typ)
Minimum Pulse Width (ns)
40
Maximum Pulse Width Distortion (ns)
50
Maximum Propagation Delay Skew (ns)
14
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3
Maximum Propagation Delay Time (tPHL) (ns)
14
Minimum Isolation Voltage (Vrms)
1000
Maximum Propagation Delay Time (tPLH) (ns)
14
Maximum Working Insulation Voltage
420Vp
Maximum Quiescent Supply Current (mA)
1.16/0.98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Forward/Reverse Channels
6/0
Minimum Common Mode Rejection (kV/us)
15
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
1.65(Max) mm
Package Width
3.91 mm
Package Length
8.66 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

