Arrow Electronic Components Online
ADUM7223ACCZ|ADI|simage
ADUM7223ACCZ|ADI|limage
Gate and Power Drivers

ADUM7223ACCZ

Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 13-Pin LGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side|Isolated Gate Driver
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    12(Typ)
  • Maximum Fall Time (ns)
    12(Typ)
  • Maximum Operating Frequency (kHz)
    1000(Min)
  • Maximum Propagation Delay Time (ns)
    46(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    5.6(Typ)
  • Typical Input Low Threshold Voltage (V)
    1.65(Max)
  • Typical Input High Threshold Voltage (V)
    2.1(Min)
  • Peak Output Current (A)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.91
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    13
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    13
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources