Arrow Electronic Components Online
ADUM6420ABRNZ5|ADI|simage
ADUM6420ABRNZ5|ADI|limage
Digital Isolators

ADUM6420ABRNZ5

Digital Isolator Logic 4-CH 100Mbps 28-Pin SOIC W Tube

Analog Devices
Datasheets 

ADuM6423/24, ADuM6420A/21A/22A/21AW: Quad-Channel Isolator Families with Integrated DC-to-DC Converter

Quad-channel digital isolator family with isoPower®, integrated, isolated DC-to-DC converter based on iCoupler® technology that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites.

The iCoupler chip scale transformer technology results in a small form factor, total isolation solution that provides four independent isolation channels.
●  ADuM6423: 1:3 directionality
●  ADuM6421A: 3:1 directionality
●  ADuM6424: 0:4 directionality
●  ADuM6422A: 2:2 directionality
●  ADuM6420A: 4:0 directionality
●  ADuM6421AW: automotive with 3:1 directionality

Key Features and Benefits

●  Class B radiated emissions on a 2-layer PCB board eliminate the need of costly additional EMI mitigation techniques and simplifies the certification process
●  Four high speed data channels with high common-mode transient immunity to maintain signal integrity in the harshest of environments with architecture designed for high 100 kV/µs CMTI and high immunity to electrical noise and magnetic interference
●  Wide logic side input voltage range and high temperature operation of 125°C, capable of operating as low as 1.7 V and allowing direct connection to low power processors and FPGAs in high temp applications such as automotive and industrial

Applications

●  Automotive (ADuM6421AW): Hybrid EV, e-Mobility, Electrification,AEC-Q100 certified, Battery Monitoring, Inverters, , efficiency, EMI, trusted safety, data integrity
●  Industrial automation: PLC, DCS, analog input cards, agency certified, efficiency, EMI, trusted safety, data integrity
●  General purpose: broad market part supports SPI interface, isolated sensor interfaces, power supply start-up bias and gate drives and RS-232 transceivers
●  Instrumentation: precision measurement, Radiated Emissions Class B, reinforced 5 kV isolation, low noise, instrumentation accuracy
●  Healthcare: digital health, VSM, clinical vital signs monitoring, clinical tethered wearables, respiratory support, low radiated emissions, EMI, data integrity, safety critical, reinforced isolation, protection

Evaluation Board

The ADuM6423/24 and ADuM6420A/21A/22A/21AW families can be evaluated with the EVAL-ADUM6421ARNZ.

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Process Technology
    0.18um
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    100Mbps
  • Maximum Rise Time (ns)
    2.5(Typ)
  • Maximum Fall Time (ns)
    2.5(Typ)
  • Minimum Pulse Width (ns)
    10
  • Maximum Pulse Width Distortion (ns)
    5
  • Maximum Propagation Delay Skew (ns)
    8
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Propagation Delay Time (tPHL) (ns)
    17
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Propagation Delay Time (tPLH) (ns)
    17
  • Maximum Working Insulation Voltage
    566Vp
  • Maximum Quiescent Supply Current (mA)
    16
  • Maximum Output Current Drive (mA)
    10
  • Maximum Power Dissipation (mW)
    2780
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Forward/Reverse Channels
    4/0
  • Minimum Common Mode Rejection (kV/us)
    75
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.44(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources