DC to DC Converter and Switching Regulator Module
ADUM5028-3BRIZ
Module DC-DC 3.3VIN 1-OUT 3.3V 0.06A 8-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.6
Output Voltage (V)
3.3
Output Current (A)
0.06
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
180000(Typ)
Switching Regulator
Yes
Load Regulation
5%
Line Regulation
2mV/V(Typ)
Efficiency (%)
33(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Output Type
Fixed
Mounting
Surface Mount
Package Height
2.35
Package Width
7.5
Package Length
5.85
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
8

