Top Purchased
You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Output Voltage (V)
3.3, 5
Process Technology
0.6um
Output Current (A)
0.1
Output Power (W)
0.5
Minimum Isolation Voltage
2500Vrms
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
180000(Typ)
Switching Regulator
Yes
Load Regulation
1%(Typ)
Line Regulation
1mV/V(Typ)
Efficiency (%)
35(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

