Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels per Chip
4
Maximum Data Rate
1Mbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
1000
Maximum Pulse Width Distortion (ns)
40
Maximum Propagation Delay Skew (ns)
50
Maximum Operating Supply Voltage (V)
3.6|5.5
Minimum Operating Supply Voltage (V)
3/4.5
Maximum Propagation Delay Time (tPHL) (ns)
100
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPLH) (ns)
100
Maximum Working Insulation Voltage
645Vp
Maximum Power Dissipation (mW)
2760
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Forward/Reverse Channels
3/1
Minimum Common Mode Rejection (kV/us)
25
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.44(Max)
Package Width
7.5
Package Length
15.4
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

