Arrow Electronic Components Online
ADUM4402WARWZRL|ADI|simage
ADUM4402WARWZRL|ADI|limage
Digital Isolators

ADUM4402WARWZ-RL

Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    1Mbps
  • Maximum Rise Time (ns)
    2.5(Typ)
  • Maximum Fall Time (ns)
    2.5(Typ)
  • Minimum Pulse Width (ns)
    1000
  • Maximum Pulse Width Distortion (ns)
    40
  • Maximum Propagation Delay Skew (ns)
    50
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Propagation Delay Time (tPHL) (ns)
    100
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Propagation Delay Time (tPLH) (ns)
    100
  • Maximum Working Insulation Voltage
    849Vp
  • Maximum Quiescent Supply Current (mA)
    2.8/2.8
  • Maximum Power Dissipation (mW)
    560
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Forward/Reverse Channels
    2/2
  • Minimum Common Mode Rejection (kV/us)
    25
  • Supplier Temperature Grade
    Automotive
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources