Digital Isolators
ADUM4401WBRWZ
Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Number of Channels per Chip
4
Maximum Data Rate
10Mbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
100
Maximum Pulse Width Distortion (ns)
3.5
Maximum Propagation Delay Skew (ns)
15
Output Type
CMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3.135
Maximum Propagation Delay Time (tPHL) (ns)
36
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPLH) (ns)
36
Maximum Working Insulation Voltage
849Vp
Maximum Quiescent Supply Current (mA)
11.6/5.5
Maximum Power Dissipation (mW)
560
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Forward/Reverse Channels
3/1
Minimum Common Mode Rejection (kV/us)
25
Supplier Temperature Grade
Automotive
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

